TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 18.5 kW, IE3, 2 Pole, B3 Foot Mounted Mounting

Subtotal (1 unit)*

£954.35

(exc. VAT)

£1,145.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£954.35

*price indicative

RS Stock No.:
282-1632
Mfr. Part No.:
18.523TECCB3-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

18.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

2

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3C

COO (Country of Origin):
CN

Related links