TEC Motors T2A Clockwise AC Motor, 250 W, IE2, 3 Phase, 2 Pole, B35 Foot & Flange Mounted Mounting

Subtotal (1 unit)*

£84.42

(exc. VAT)

£101.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.42

*price indicative

RS Stock No.:
282-1581
Mfr. Part No.:
0.2523TECAB35-IE2
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

250 W

Frequency Rating

50Hz

Efficiency Class

IE2

Phase

3

Number of Poles

2

Mounting Type

B35 Foot & Flange Mounted

Rotation

Clockwise

Series

T2A

COO (Country of Origin):
CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034
Efficiency standard IE2

Related links