Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
AC Motors
Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 220 → 240 V, 112 rpm, 150 W
RS Stock No.:
227-1872
Mfr. Part No.:
SD18-0099/CONT
Brand:
Parvalux
View all AC Motors
Discontinued product
RS Stock No.:
227-1872
Mfr. Part No.:
SD18-0099/CONT
Brand:
Parvalux
Technical Reference
Legislation and Compliance
Product Details
Specifications
LWS Gearbox Typpe Data Sheet
RoHS Status: Not Applicable
Statement of conformity
SD18 Motor & LWS Model Gearbox Combinations
ac. Single Phase Capacitor Start & Run Motors & Worm/Multispur Reduction Gearbox Combinations
All motors in this range are 240Vac
AC Single Phase and Worm/ Spur Gearbox
Attribute
Value
Power Rating
150 W
AC Motor Type
Induction
Supply Voltage
220 → 240 V
Phase
1
Output Speed
112 rpm
Gearhead Type
Spur, Worm
Shaft Diameter
15mm
Shaft Length
51mm
Width
112mm
Length
283mm
Rotation
Reversible
Maximum Output Torque
13 Nm
Dimensions
283 x 112 x 143.25 mm
Depth
143.25mm