Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 220 → 240 V, 14 rpm
- RS Stock No.:
- 227-1692
- Mfr. Part No.:
- SD13-0179/CONT
- Brand:
- Parvalux
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-1692
- Mfr. Part No.:
- SD13-0179/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parvalux | |
AC Motor Type | Induction | |
Supply Voltage | 220 → 240 V | |
Phase | 1 | |
Output Speed | 14 rpm | |
Gearhead Type | Spur, Worm | |
Shaft Diameter | 15mm | |
Shaft Length | 51mm | |
Width | 112mm | |
Length | 278mm | |
Rotation | Reversible | |
Maximum Output Torque | 50 Nm | |
Dimensions | 278 x 112 x 134 mm | |
Depth | 134mm | |
Select all | ||
---|---|---|
Brand Parvalux | ||
AC Motor Type Induction | ||
Supply Voltage 220 → 240 V | ||
Phase 1 | ||
Output Speed 14 rpm | ||
Gearhead Type Spur, Worm | ||
Shaft Diameter 15mm | ||
Shaft Length 51mm | ||
Width 112mm | ||
Length 278mm | ||
Rotation Reversible | ||
Maximum Output Torque 50 Nm | ||
Dimensions 278 x 112 x 134 mm | ||
Depth 134mm | ||
RoHS Status: Not Applicable
SD13 Motor & LWS Model Gearbox Combinations
Single phase ac capacitor start and run motors, and worm/multispur reduction gearbox combinations
All motors in this range are 240Vac
AC Single Phase and Worm/ Spur Gearbox