Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 1.1 kW, 1.27 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 460

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
225-8864
Mfr. Part No.:
1LE1003-0EB02-2AB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1 kW, 1.27 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 460 V

Phase

3

Number of Poles

4

Mounting Type

Foot Mount

Rotation

Reversible

Series

SIMOTICS GP

COO (Country of Origin):
CZ
The Siemens three-phase squirrel-cage-motors SIMOTICS suitable for a wide range of standard drive tasks in the industrial environment. It has self-cooled feature with aluminium enclosure Premium Efficiency IE3. They are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.

High Efficiency IE3
Aluminium enclosure
Max cross-sectional area 1.5 mm2
Cable entry 1xM25x1,5-1xM16x1,5
Direction of rotation bidirectional
Frame material aluminium