Omron G5 Series Servo Motor, 1.5 kW, 1 Phase, 200 V
- RS Stock No.:
- 214-7431
- Mfr. Part No.:
- R88M-K1K520H-S2
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-7431
- Mfr. Part No.:
- R88M-K1K520H-S2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 1.5 kW | |
| Supply Voltage | 200 V | |
| Phase | 1 | |
| Series | G5 Series | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 1.5 kW | ||
Supply Voltage 200 V | ||
Phase 1 | ||
Series G5 Series | ||
The Omron G5 series AC servo motor has 1.5 kW capacity and 400 V input voltage.it has 2000 rpm speed. It has 7.16 Nm rated torque.
It is ultra-light and compact size motor
It has high resolution serial encoder provided by 20 bits encoder
It has IP67 protection
It has high resolution serial encoder provided by 20 bits encoder
It has IP67 protection
Related links
- Omron G5 Series Servo Motor 1 Phase, 200 V
- Omron G5 Series Servo Motor 3 Phase, 400 V
- Omron G5 Series Servo Motor 1 Phase, 200 V
- Omron G5 Series Servo Motor 1 Phase, 200 V
- Omron G5 Series Servo Motor 1 Phase, 200 V
- Omron G5 Series Servo Motor 1 Phase, 200 V
- Omron G5 Series Servo Motor 1 Phase, 200 V
- Omron G5 Series Servo Motor 1 Phase, 200 V
