Crouzet Clockwise Synchronous Geared AC Geared Motor, 3.5 W, 230 V
- RS Stock No.:
- 181-2848
- Mfr. Part No.:
- 80337517
- Brand:
- Crouzet
Image representative of range
Discontinued
- RS Stock No.:
- 181-2848
- Mfr. Part No.:
- 80337517
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Power Rating | 3.5 W | |
| AC Motor Type | Synchronous Geared | |
| Supply Voltage | 230 V | |
| Output Speed | 2.4 rpm | |
| Shaft Diameter | 8mm | |
| Shaft Length | 15mm | |
| Width | 65mm | |
| Maximum Output Torque | 5 Nm | |
| Rotation | Clockwise | |
| Length | 65mm | |
| Dimensions | 65 x 65 x 56.5 mm | |
| Depth | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Power Rating 3.5 W | ||
AC Motor Type Synchronous Geared | ||
Supply Voltage 230 V | ||
Output Speed 2.4 rpm | ||
Shaft Diameter 8mm | ||
Shaft Length 15mm | ||
Width 65mm | ||
Maximum Output Torque 5 Nm | ||
Rotation Clockwise | ||
Length 65mm | ||
Dimensions 65 x 65 x 56.5 mm | ||
Depth 56.5mm | ||
- COO (Country of Origin):
- FR
Synchronous Geared AC Motor Series 80 337 5
Clockwise rotation

