TECO Westinghouse ALTA Reversible Induction AC Motor, 0.37 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount Mounting
- RS Stock No.:
- 127-2676
- Mfr. Part No.:
- ALTA - 0071 M1 - 10004- IO
- Brand:
- TECO Westinghouse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 127-2676
- Mfr. Part No.:
- ALTA - 0071 M1 - 10004- IO
- Brand:
- TECO Westinghouse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TECO Westinghouse | |
Power Rating | 0.37 kW | |
Efficiency Class | IE3 | |
Frequency Rating | 50Hz | |
AC Motor Type | Induction | |
Supply Voltage | 230 V, 400 V | |
Phase | 3 | |
Number of Poles | 4 | |
Mounting Type | Foot Mount | |
Shaft Diameter | 14mm | |
Shaft Length | 30mm | |
Width | 136mm | |
Current Rating | 990 mA | |
Maximum Output Torque | 2.57 Nm | |
Rotation | Reversible | |
Length | 245mm | |
Depth | 160mm | |
Series | ALTA | |
Standards Met | IEC | |
Dimensions | 245 x 136 x 160 mm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand TECO Westinghouse | ||
Power Rating 0.37 kW | ||
Efficiency Class IE3 | ||
Frequency Rating 50Hz | ||
AC Motor Type Induction | ||
Supply Voltage 230 V, 400 V | ||
Phase 3 | ||
Number of Poles 4 | ||
Mounting Type Foot Mount | ||
Shaft Diameter 14mm | ||
Shaft Length 30mm | ||
Width 136mm | ||
Current Rating 990 mA | ||
Maximum Output Torque 2.57 Nm | ||
Rotation Reversible | ||
Length 245mm | ||
Depth 160mm | ||
Series ALTA | ||
Standards Met IEC | ||
Dimensions 245 x 136 x 160 mm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
4 Pole, Foot Mounted Motors - Teco ALTA Series
Professional range of ALTA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
4-pole
IE3 efficiency
Flange mounted version
4-pole
IE3 efficiency
Flange mounted version