Crouzet 82540 Geared AC Geared Motor, 0.3 → 3 W, 115 V
- RS Stock No.:
- 125-0503
- Mfr. Part No.:
- 82540029
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0503
- Mfr. Part No.:
- 82540029
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Power Rating | 0.3 → 3 W | |
AC Motor Type | Geared | |
Supply Voltage | 115 V | |
Output Speed | 250 → 600 rpm | |
Gearhead Type | Parallel Shaft | |
Maximum Output Torque | 10 → 110 mNm | |
Standards Met | CE, cULus Recognised, UL | |
Series | 82540 | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Power Rating 0.3 → 3 W | ||
AC Motor Type Geared | ||
Supply Voltage 115 V | ||
Output Speed 250 → 600 rpm | ||
Gearhead Type Parallel Shaft | ||
Maximum Output Torque 10 → 110 mNm | ||
Standards Met CE, cULus Recognised, UL | ||
Series 82540 | ||
- COO (Country of Origin):
- FR
Crouzet offers A.C. motors and geared motors, available from 0.2 to 3W. These products are particularly suitable for use in medical equipment, valves, pumps, water treatment, etc.
Their main characteristics are:
Reversing or non-reversing
Torque: up to 5 Nm
Reversing or non-reversing
Torque: up to 5 Nm
Constant speed,dependent on supply frequency
Direction of rotation controlled by dephasing capacitor
Sintered bearing lubricated for life
Silent operation
Different voltages available
Pinion on output shaft
Special output shafts
Special supply voltages
Special cable lengths
Special output bearings
Special mounting plate
Special connectors
Direction of rotation controlled by dephasing capacitor
Sintered bearing lubricated for life
Silent operation
Different voltages available
Pinion on output shaft
Special output shafts
Special supply voltages
Special cable lengths
Special output bearings
Special mounting plate
Special connectors