Crouzet 82330 Geared AC Geared Motor, 3.5 W, 24 → 240 V
- RS Stock No.:
- 125-0281
- Mfr. Part No.:
- 82334769
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0281
- Mfr. Part No.:
- 82334769
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Power Rating | 3.5 W | |
AC Motor Type | Geared | |
Supply Voltage | 24 → 240 V | |
Output Speed | 720 rpm | |
Gearhead Type | Ovoid | |
Gear Ratio | 150:1 | |
Shaft Diameter | 4mm | |
Width | 44.85mm | |
Length | 55.5mm | |
Maximum Output Torque | 0.5 Nm | |
Dimensions | 55.5 x 44.85 x 65.9 mm | |
Series | 82330 | |
Standards Met | CE, cULus | |
Depth | 65.9mm | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Power Rating 3.5 W | ||
AC Motor Type Geared | ||
Supply Voltage 24 → 240 V | ||
Output Speed 720 rpm | ||
Gearhead Type Ovoid | ||
Gear Ratio 150:1 | ||
Shaft Diameter 4mm | ||
Width 44.85mm | ||
Length 55.5mm | ||
Maximum Output Torque 0.5 Nm | ||
Dimensions 55.5 x 44.85 x 65.9 mm | ||
Series 82330 | ||
Standards Met CE, cULus | ||
Depth 65.9mm | ||
RoHS Status: Not Applicable
Geared DC Motor Series 82 330
A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.