Crouzet 82340 Geared AC Geared Motor, 0.2 W, 24 → 240 V
- RS Stock No.:
- 125-0269
- Mfr. Part No.:
- 82304036
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0269
- Mfr. Part No.:
- 82304036
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Power Rating | 0.2 W | |
AC Motor Type | Geared | |
Supply Voltage | 24 → 240 V | |
Output Speed | 600 rpm | |
Width | 47 (Dia.)mm | |
Maximum Output Torque | 8 Nm | |
Series | 82340 | |
Standards Met | CE, cULus | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Power Rating 0.2 W | ||
AC Motor Type Geared | ||
Supply Voltage 24 → 240 V | ||
Output Speed 600 rpm | ||
Width 47 (Dia.)mm | ||
Maximum Output Torque 8 Nm | ||
Series 82340 | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- MA
Geared DC Motor Series 82 340
A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.