ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, Flange Mount Mounting

Subtotal (1 unit)*

£1,560.12

(exc. VAT)

£1,872.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,560.12

*price indicative

RS Stock No.:
123-8197
Mfr. Part No.:
3GAA132614-BDJ
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

7.5 kW

Efficiency Class

IE3

AC Motor Type

Induction

Phase

3

Output Speed

1462 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

41mm

Shaft Length

80mm

Width

537mm

Length

261mm

Maximum Output Torque

48.9 Nm

Current Rating

15.6 A

Standards Met

IEC 60034-30-1

Dimensions

261 x 517 x 295.5 mm

Series

M3AA

Depth

295.5mm

Bearing Type

Ball

2 & 4 Pole IE3 Flange Mounted Motors


Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

High efficiency motors to meet IE3 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use

ABB M3AA Induction AC Motor


The ABB M3AA induction 7.5kW 3-phase 4-pole and flange mount AC motor has a current rating of 15.6A. It has a top mount terminal box with metric/Pg type knockouts.

Features and Benefits


• Class F insulation with class B temperature
• Comparable to old EFF regulations
• Corrosion resistant
• High efficiency to meet IE3 regulations
• Keyways and fitted keys
• Low copper aluminium alloy
• Low noise design
• Maximum output torque is 48.9Nm
• Metric frame size
• Output speed is 1462rpm

Applications


• DOL starting
• Inverter drives
• Pumps, fans and process machinery drives

Certifications


• IC411
• ICLF
• IEC 60034-30-1 approved
• IMB5 IM3001

Related links