Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
AC Motors
Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 240 V ac, 35 rpm, 35 W
RS Stock No.:
717-326
Mfr. Part No.:
SD8-0187/CONT
Brand:
Parvalux
View all AC Motors
Discontinued product
RS Stock No.:
717-326
Mfr. Part No.:
SD8-0187/CONT
Brand:
Parvalux
Technical Reference
Legislation and Compliance
Product Details
Specifications
S Type Single Reduction Worm Gear Units Data Sheet
RoHS Status: Not Applicable
Statement of conformity
SD8 Motor & S Model Gearbox Combinations
Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations
All motors in this range are 240Vac
AC Single Phase and Worm Gearbox
Attribute
Value
Power Rating
35 W
AC Motor Type
Induction
Supply Voltage
240 V ac
Phase
1
Output Speed
35 rpm
Gearhead Type
Worm
Shaft Diameter
9mm
Shaft Length
29mm
Width
96mm
Length
180mm
Rotation
Reversible
Maximum Output Torque
2.94 Nm
Depth
106mm
Dimensions
180 x 96 x 106 mm