Monolithic Power Systems (MPS), AC-DC Converter 5-Pin, TSOT-23 MP156GJ-P
- RS Stock No.:
- 917-5803
- Mfr. Part No.:
- MP156GJ-P
- Brand:
- Monolithic Power Systems (MPS)
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-5803
- Mfr. Part No.:
- MP156GJ-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Maximum Input Voltage | 265 V ac | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Package Type | TSOT-23 | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 345mA | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Maximum Input Voltage 265 V ac | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Package Type TSOT-23 | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 345mA | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Width 1.7mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
