Analog Devices, True RMS-DC Converter 14-Pin, CDIP AD637KQ
- RS Stock No.:
- 809-9294
- Mfr. Part No.:
- AD637KQ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9294
- Mfr. Part No.:
- AD637KQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Dimensions | 19.94 x 7.87 x 3.56mm | |
| Package Type | CDIP | |
| Maximum Operating Temperature | +70 °C | |
| Length | 19.94mm | |
| Width | 7.87mm | |
| Height | 3.56mm | |
| Minimum Operating Temperature | 0 °C | |
| Operating Temperature Range | 0 → +70 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Dimensions 19.94 x 7.87 x 3.56mm | ||
Package Type CDIP | ||
Maximum Operating Temperature +70 °C | ||
Length 19.94mm | ||
Width 7.87mm | ||
Height 3.56mm | ||
Minimum Operating Temperature 0 °C | ||
Operating Temperature Range 0 → +70 °C | ||
Non Compliant
