onsemi, Self Supplied Switcher 7-Pin, PDIP NCP1015AP100G
- RS Stock No.:
- 786-8768
- Mfr. Part No.:
- NCP1015AP100G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-8768
- Mfr. Part No.:
- NCP1015AP100G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Input Voltage | 10 V | |
| Mounting Type | Through Hole | |
| Pin Count | 7 | |
| Dimensions | 10.16 x 6.6 x 3.44mm | |
| Package Type | PDIP | |
| Input Voltage Range | -0.3 → 10 V | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Height | 3.44mm | |
| Operating Temperature Range | Maximum of +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Input Voltage 10 V | ||
Mounting Type Through Hole | ||
Pin Count 7 | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Package Type PDIP | ||
Input Voltage Range -0.3 → 10 V | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 3.44mm | ||
Operating Temperature Range Maximum of +150 °C | ||
