onsemi, SMPS Controller 3 + Tab-Pin, SOT-223 NCP1014ST100T3G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-8759
Mfr. Part No.:
NCP1014ST100T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Input Voltage

10 V

Mounting Type

Surface Mount

Pin Count

3 + Tab

Dimensions

6.7 x 3.7 x 1.65mm

Package Type

SOT-223

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

6.7mm

Width

3.7mm

Height

1.65mm

Operating Temperature Range

Maximum of +150 °C