Analog Devices, True RMS-DC Converter, 0 → 1 V 10-Pin, TO-100 AD636KHZ
- RS Stock No.:
- 759-0897
- Mfr. Part No.:
- AD636KHZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-0897
- Mfr. Part No.:
- AD636KHZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Input Voltage | 0.2 V | |
| Maximum Output Voltage | 1 V | |
| Mounting Type | Through Hole | |
| Pin Count | 10 | |
| Dimensions | 9.4 (Dia.) x 4.7mm | |
| Package Type | TO-100 | |
| Input Voltage Range | 0 → 0.2 V | |
| Current Limit | 1mA | |
| Minimum Input Voltage | 0 mV | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Operating Temperature Range | 0 → +70 °C | |
| Output Voltage Range | 0 → 1 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Input Voltage 0.2 V | ||
Maximum Output Voltage 1 V | ||
Mounting Type Through Hole | ||
Pin Count 10 | ||
Dimensions 9.4 (Dia.) x 4.7mm | ||
Package Type TO-100 | ||
Input Voltage Range 0 → 0.2 V | ||
Current Limit 1mA | ||
Minimum Input Voltage 0 mV | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Operating Temperature Range 0 → +70 °C | ||
Output Voltage Range 0 → 1 V | ||
