Fairchild Semiconductor, Smart Power Module 32-Pin, SPM32 AA FSAM20SH60A

Bulk discount available

Subtotal (1 unit)*

£41.72

(exc. VAT)

£50.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£41.72
10 +£39.19

*price indicative

Packaging Options:
RS Stock No.:
671-0107
Mfr. Part No.:
FSAM20SH60A
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Mounting Type

Through Hole

Pin Count

32

Dimensions

60 x 31 x 7.2mm

Package Type

SPM32 AA

Maximum Operating Temperature

+125 °C

Length

60mm

Width

31mm

Height

7.2mm

Minimum Operating Temperature

-20 °C

Operating Temperature Range

-20 → +125 °C

Output Current Range

5 mA