Microchip, AC-DC Converter 3A 7-Pin, 7/SOIC MCP1012-V/EKA
- RS Stock No.:
- 215-5914
- Mfr. Part No.:
- MCP1012-V/EKA
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-5914
- Mfr. Part No.:
- MCP1012-V/EKA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Output Current | 3A | |
| Package Type | 7/SOIC | |
| Current Limit | 0.5 → 3A | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Output Current 3A | ||
Package Type 7/SOIC | ||
Current Limit 0.5 → 3A | ||
The Microchip MCP1012 is used as a primary-side start-up IC for starting an offline auxiliary switching supply working in conjunction with a secondary-side controller. The MCP1012 does not linearly regulate the power converter, but rather a secondary-side controller (digital and/or analogue) accurately linear regulates using sophisticated adaptive control schemes that enhance performance and efficiency.
HV Start-up Capability (500V Continuous, 700V Transient w/series 10K Resistor)
Internal Open-Loop, Peak Current-Mode (PCM) Current Regulator for Start-up (w/Few External Components) w/Integrated Robust Gate Driver
Current Regulator (Constant Off Time, 21us)
Protection Against Continuous Conduction Mode (CCM) of Operation
Programmable Low-Frequency Oscillator (LFO) Period to Set Start-up Power
Internal Open-Loop, Peak Current-Mode (PCM) Current Regulator for Start-up (w/Few External Components) w/Integrated Robust Gate Driver
Current Regulator (Constant Off Time, 21us)
Protection Against Continuous Conduction Mode (CCM) of Operation
Programmable Low-Frequency Oscillator (LFO) Period to Set Start-up Power
Related links
- Power Integrations 170 (CCM) mA SOIC LNK3204D-TL
- Power Integrations 80 (CCM) mA SOIC LNK3202D-TL
- Wurth Elektronik 171030601 Step Down DC-DC Converter 3A 7-Pin, TO263-7EP
- Texas Instruments LM2676SX-5.0/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments LM2676SX-ADJ/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments 1-Channel 3A 7-Pin, D2PAK
- Texas Instruments 1-Channel 3A 7-Pin, D2PAK
- ROHM BD62321HFP-TR HRP7
