ROHM, AC-DC Converter 8-Pin, SOP BM2P189TF-E2
- RS Stock No.:
- 184-5376
- Mfr. Part No.:
- BM2P189TF-E2
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.22
(exc. VAT)
£9.865
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.644 | £8.22 |
| 25 - 45 | £1.562 | £7.81 |
| 50 - 495 | £1.476 | £7.38 |
| 500 + | £1.394 | £6.97 |
*price indicative
- RS Stock No.:
- 184-5376
- Mfr. Part No.:
- BM2P189TF-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Input Voltage | 19.45 V | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Package Type | SOP | |
| Input Voltage Range | 10.6 → 19.45 V | |
| Minimum Input Voltage | 10.6 V | |
| Maximum Operating Temperature | +105 °C | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Input Voltage 19.45 V | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Package Type SOP | ||
Input Voltage Range 10.6 → 19.45 V | ||
Minimum Input Voltage 10.6 V | ||
Maximum Operating Temperature +105 °C | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +105 °C | ||
PWM Current Mode Method
Frequency Hopping Function
Burst Operation at Light Load
Built-in 650 V Starter Circuit that Tolerates
Built-in 650 V Super Junction MOSFET
VCC Pin Under Voltage Protection
VCC Pin Over Voltage Protection
Over Current Limiter Function Per Cycle
Soft Start Function
Frequency Hopping Function
Burst Operation at Light Load
Built-in 650 V Starter Circuit that Tolerates
Built-in 650 V Super Junction MOSFET
VCC Pin Under Voltage Protection
VCC Pin Over Voltage Protection
Over Current Limiter Function Per Cycle
Soft Start Function
