ROHM, AC-DC Converter 7-Pin, DIP BM2P0161-Z
- RS Stock No.:
- 184-5323
- Mfr. Part No.:
- BM2P0161-Z
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5323
- Mfr. Part No.:
- BM2P0161-Z
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Input Voltage | 26 V | |
| Mounting Type | Through Hole | |
| Pin Count | 7 | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Package Type | DIP | |
| Input Voltage Range | 8.9 → 26 V | |
| Minimum Input Voltage | 8.9 V | |
| Maximum Operating Temperature | +105 °C | |
| Length | 9.27mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Input Voltage 26 V | ||
Mounting Type Through Hole | ||
Pin Count 7 | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Package Type DIP | ||
Input Voltage Range 8.9 → 26 V | ||
Minimum Input Voltage 8.9 V | ||
Maximum Operating Temperature +105 °C | ||
Length 9.27mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +105 °C | ||
Operating Power Supply Voltage Range:
VCC: 8.9 V to 26.0 V
DRAIN: 650 V(Max)
Circuit Current (ON)1:
BM2P0161: 0.90 mA(Typ)
BM2P0361: 0.65 mA(Typ)
Circuit Current (ON)2: 0.30 mA(Typ)
Oscillation Frequency1: 65 kHz(Typ)
Operating Ambient Temperature: -40 °C to +105 °C
MOSFET ON Resistance:
BM2P0161: 1.0 Ω(Typ)
BM2P0361: 3.0 Ω(Typ)
PWM Frequency: 65 kHz
PWM Current Mode Control
Built-in Frequency Hopping Function
Burst Operation When Load is Light
Frequency Reduction Function
Built-in 650 V Starter Circuit
Built-in 650 V Switching MOSFET
VCC Pin Under-Voltage Protection
VCC Pin Over-Voltage Protection
SOURCE Pin Open Protection
SOURCE Pin Short Protection
SOURCE Pin Leading Edge Blanking Function
Per-Cycle Over-Current Protection Circuit
Over Current Protection AC Voltage Compensation Circuit
Soft Start
Secondary Over-Current Protection Circuit
VCC: 8.9 V to 26.0 V
DRAIN: 650 V(Max)
Circuit Current (ON)1:
BM2P0161: 0.90 mA(Typ)
BM2P0361: 0.65 mA(Typ)
Circuit Current (ON)2: 0.30 mA(Typ)
Oscillation Frequency1: 65 kHz(Typ)
Operating Ambient Temperature: -40 °C to +105 °C
MOSFET ON Resistance:
BM2P0161: 1.0 Ω(Typ)
BM2P0361: 3.0 Ω(Typ)
PWM Frequency: 65 kHz
PWM Current Mode Control
Built-in Frequency Hopping Function
Burst Operation When Load is Light
Frequency Reduction Function
Built-in 650 V Starter Circuit
Built-in 650 V Switching MOSFET
VCC Pin Under-Voltage Protection
VCC Pin Over-Voltage Protection
SOURCE Pin Open Protection
SOURCE Pin Short Protection
SOURCE Pin Leading Edge Blanking Function
Per-Cycle Over-Current Protection Circuit
Over Current Protection AC Voltage Compensation Circuit
Soft Start
Secondary Over-Current Protection Circuit
