STMicroelectronics, AC-DC Converter 3A, Maximum of 5.04 V 16-Pin, SOIC VIPER37HDTR
- RS Stock No.:
- 178-5113
- Mfr. Part No.:
- VIPER37HDTR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
£1,230.00
(exc. VAT)
£1,475.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.492 | £1,230.00 |
*price indicative
- RS Stock No.:
- 178-5113
- Mfr. Part No.:
- VIPER37HDTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5 V | |
| Maximum Output Voltage | 5.04 V | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Output Current | 3A | |
| Package Type | SOIC | |
| Input Voltage Range | 8.5 → 23.5 V | |
| Current Limit | 1.05A | |
| Minimum Input Voltage | 8.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 750mA | |
| Output Voltage Range | Maximum of 5.04 V | |
| Operating Temperature Range | -40 → +150 °C | |
| Output Current Range | 0.75 → 3 A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5 V | ||
Maximum Output Voltage 5.04 V | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Output Current 3A | ||
Package Type SOIC | ||
Input Voltage Range 8.5 → 23.5 V | ||
Current Limit 1.05A | ||
Minimum Input Voltage 8.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 750mA | ||
Output Voltage Range Maximum of 5.04 V | ||
Operating Temperature Range -40 → +150 °C | ||
Output Current Range 0.75 → 3 A | ||
