STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER28LDTR
- RS Stock No.:
- 178-5104
- Mfr. Part No.:
- VIPER28LDTR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5104
- Mfr. Part No.:
- VIPER28LDTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5 V | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Package Type | SOIC | |
| Input Voltage Range | 8.5 → 23.5 V | |
| Current Limit | 0.85A | |
| Minimum Input Voltage | 8.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5 V | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Package Type SOIC | ||
Input Voltage Range 8.5 → 23.5 V | ||
Current Limit 0.85A | ||
Minimum Input Voltage 8.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
