Power Integrations, AC-DC Converter, Minimum of 50 V dc 7-Pin, SOIC TNY288DG
- RS Stock No.:
- 171-1526
- Mfr. Part No.:
- TNY288DG
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1526
- Mfr. Part No.:
- TNY288DG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Output Current | 1.95A | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Package Type | SOIC | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 588mA | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 50 V dc | |
| Output Voltage Range | Minimum of 50 V dc | |
| Output Current Range | Maximum of 1950 mA | |
| Operating Temperature Range | -40 → +150 °C | |
| Typical Operating Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Output Current 1.95A | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Package Type SOIC | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 588mA | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 50 V dc | ||
Output Voltage Range Minimum of 50 V dc | ||
Output Current Range Maximum of 1950 mA | ||
Operating Temperature Range -40 → +150 °C | ||
Typical Operating Supply Voltage 230 V ac | ||
