Power Integrations, AC-DC Converter, -1.3 → 530 V 13-Pin, eSIP-16J LCS702HG
- RS Stock No.:
- 171-1522
- Mfr. Part No.:
- LCS702HG
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1522
- Mfr. Part No.:
- LCS702HG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 15 V | |
| Maximum Output Voltage | 530 V | |
| Mounting Type | Through Hole | |
| Pin Count | 13 | |
| Dimensions | 16.59 x 2.06 x 8.25mm | |
| Maximum Output Current | 10.3A | |
| Package Type | eSIP-16J | |
| Input Voltage Range | 11.4 → 15 V | |
| Minimum Input Voltage | 11.4 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 16.59mm | |
| Width | 2.06mm | |
| Height | 8.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | -1.3 V | |
| Output Current Range | Maximum of 10.3 A | |
| Operating Temperature Range | -40 → +150 °C | |
| Typical Operating Supply Voltage | 12 V | |
| Output Voltage Range | -1.3 → 530 V | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 15 V | ||
Maximum Output Voltage 530 V | ||
Mounting Type Through Hole | ||
Pin Count 13 | ||
Dimensions 16.59 x 2.06 x 8.25mm | ||
Maximum Output Current 10.3A | ||
Package Type eSIP-16J | ||
Input Voltage Range 11.4 → 15 V | ||
Minimum Input Voltage 11.4 V | ||
Maximum Operating Temperature +150 °C | ||
Length 16.59mm | ||
Width 2.06mm | ||
Height 8.25mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage -1.3 V | ||
Output Current Range Maximum of 10.3 A | ||
Operating Temperature Range -40 → +150 °C | ||
Typical Operating Supply Voltage 12 V | ||
Output Voltage Range -1.3 → 530 V | ||
