Power Integrations, AC-DC Converter 21A, 385 V dc 13-Pin, eSIP PFS7329H

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1520
Mfr. Part No.:
PFS7329H
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265 V ac

Maximum Output Voltage

385 V dc

Mounting Type

Through Hole

Pin Count

13

Maximum Output Current

21A

Dimensions

16.59 x 2.06 x 8.25mm

Package Type

eSIP

Input Voltage Range

90 → 265 V ac

Current Limit

11A

Minimum Input Voltage

90 V ac

Maximum Operating Temperature

+150 °C

Length

16.59mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Typical Operating Supply Voltage

230 V ac

Operating Temperature Range

-40 → +150 °C

Output Voltage Range

385 V dc

Output Current Range

Maximum of 21 A