ROHM, AC-DC Converter 500mA, -4.7 → -5.3 V 12-Pin, SIP BP5062A5
- RS Stock No.:
- 167-7556
- Mfr. Part No.:
- BP5062A5
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7556
- Mfr. Part No.:
- BP5062A5
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Input Voltage | -195 V | |
| Maximum Output Voltage | -5.3 V | |
| Mounting Type | Through Hole | |
| Pin Count | 12 | |
| Maximum Output Current | 500mA | |
| Dimensions | 34.5 x 9.9 x 21.5mm | |
| Package Type | SIP | |
| Input Voltage Range | -113 → -195 V | |
| Current Limit | 500mA | |
| Minimum Input Voltage | -113 V | |
| Maximum Operating Temperature | +80 °C | |
| Length | 34.5mm | |
| Width | 9.9mm | |
| Height | 21.5mm | |
| Minimum Operating Temperature | -20 °C | |
| Operating Temperature Range | -20 → +80 °C | |
| Output Current Range | 0 → 500 mA | |
| Minimum Output Current | 0mA | |
| Output Voltage Range | -4.7 → -5.3 V | |
| Minimum Output Voltage | -4.7 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Input Voltage -195 V | ||
Maximum Output Voltage -5.3 V | ||
Mounting Type Through Hole | ||
Pin Count 12 | ||
Maximum Output Current 500mA | ||
Dimensions 34.5 x 9.9 x 21.5mm | ||
Package Type SIP | ||
Input Voltage Range -113 → -195 V | ||
Current Limit 500mA | ||
Minimum Input Voltage -113 V | ||
Maximum Operating Temperature +80 °C | ||
Length 34.5mm | ||
Width 9.9mm | ||
Height 21.5mm | ||
Minimum Operating Temperature -20 °C | ||
Operating Temperature Range -20 → +80 °C | ||
Output Current Range 0 → 500 mA | ||
Minimum Output Current 0mA | ||
Output Voltage Range -4.7 → -5.3 V | ||
Minimum Output Voltage -4.7 V | ||
ROHM AC-DC Converter
The ROHM SIP 12 pin AC-DC converter has a voltage rating of -5VDC and a current rating of 500mA. The AC/DC converter is used for obtaining DC output from the commercial power supply without the transformer. It realizes a simple switching power supply with few external devices. AC-DC converter is suitable for driving microcomputers, LEDs and traces.
Features and Benefits
• High conversion efficiency and low stand-by current consumption due to switching power supply
• Operating temperature ranges between -25°C and 80°C
• Output is -5V 500mA
• Use of this device realizes small and light power supply circuits without transformer
• Operating temperature ranges between -25°C and 80°C
• Output is -5V 500mA
• Use of this device realizes small and light power supply circuits without transformer
Applications
• Barcode scanner
• Coin processing machines
• Digital multimeter of bench type
• Digital multimeter of handy type
• Machine vision camera for industry
• Portable data terminal
• Single board computer
• Coin processing machines
• Digital multimeter of bench type
• Digital multimeter of handy type
• Machine vision camera for industry
• Portable data terminal
• Single board computer
