onsemi, SMPS Controller 3 + Tab-Pin, SOT-223 NCP1014ST100T3G
- RS Stock No.:
- 162-9468
- Mfr. Part No.:
- NCP1014ST100T3G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9468
- Mfr. Part No.:
- NCP1014ST100T3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Input Voltage | 10 V | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Package Type | SOT-223 | |
| Input Voltage Range | -0.3 → 10 V | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Height | 1.65mm | |
| Operating Temperature Range | Maximum of +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Input Voltage 10 V | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Package Type SOT-223 | ||
Input Voltage Range -0.3 → 10 V | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.7mm | ||
Width 3.7mm | ||
Height 1.65mm | ||
Operating Temperature Range Maximum of +150 °C | ||
