Power Integrations, AC-DC Converter 7-Pin, DIPC LNK616PG

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-5654
Mfr. Part No.:
LNK616PG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

DIPC

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes