Power Integrations, AC-DC Converter 8-Pin, SMDC TNY263GN
- RS Stock No.:
- 146-5640
- Mfr. Part No.:
- TNY263GN
- Brand:
- Power Integrations
Subtotal (1 tube of 50 units)*
£38.10
(exc. VAT)
£45.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.762 | £38.10 |
*price indicative
- RS Stock No.:
- 146-5640
- Mfr. Part No.:
- TNY263GN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Package Type | SMDC | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 225mA | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 9.83mm | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +150 °C | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Package Type SMDC | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 225mA | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 9.83mm | ||
Width 6.6mm | ||
Height 3.68mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
RoHS Status: Not Applicable
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering.
Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs
Programmable line under-voltage detect feature prevents power on/off glitches – saves external components
Frequency jittering dramatically reduces EMI (∼10 dB) – minimizes EMI filter component costs
132 kHz operation reduces transformer size – allows use of EF12.6 or EE13 cores for low cost and small size
Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Programmable line under-voltage detect feature prevents power on/off glitches – saves external components
Frequency jittering dramatically reduces EMI (∼10 dB) – minimizes EMI filter component costs
132 kHz operation reduces transformer size – allows use of EF12.6 or EE13 cores for low cost and small size
Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
