Power Integrations, AC-DC Converter 225 (MDCM) mA, 360 (CCM) mA, Minimum of 50 V 7-Pin, SOIC LNK3206D-TL
- RS Stock No.:
- 146-4600
- Mfr. Part No.:
- LNK3206D-TL
- Brand:
- Power Integrations
- RS Stock No.:
- 146-4600
- Mfr. Part No.:
- LNK3206D-TL
- Brand:
- Power Integrations
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Output Current | 225 (MDCM) mA, 360 (CCM) mA | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Package Type | SOIC | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 520 (Reduced) mA, 650 (Standard) mA | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Output Voltage Range | Minimum of 50 V | |
| Operating Temperature Range | -40 → +150 °C | |
| Typical Operating Supply Voltage | 230 V ac | |
| Minimum Output Voltage | 50 V | |
| Output Current Range | Maximum of 225 (MDCM) mA, Maximum of 360 (CCM) mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Output Current 225 (MDCM) mA, 360 (CCM) mA | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Package Type SOIC | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 520 (Reduced) mA, 650 (Standard) mA | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Output Voltage Range Minimum of 50 V | ||
Operating Temperature Range -40 → +150 °C | ||
Typical Operating Supply Voltage 230 V ac | ||
Minimum Output Voltage 50 V | ||
Output Current Range Maximum of 225 (MDCM) mA, Maximum of 360 (CCM) mA | ||
Excellent load and line regulation
Selectable device current limit
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
