Power Integrations, AC-DC Converter 63 (MDCM) mA, 80 (CCM) mA, Minimum of 50 V 7-Pin, SMD LNK3202G-TL
- RS Stock No.:
- 146-4530
- Mfr. Part No.:
- LNK3202G-TL
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 146-4530
- Mfr. Part No.:
- LNK3202G-TL
- Brand:
- Power Integrations
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Output Current | 63 (MDCM) mA, 80 (CCM) mA | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Package Type | SMD | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 134 (Reduced) mA, 191 (Standard) mA | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 9.83mm | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 50 V | |
| Output Current Range | Maximum of 63 (MDCM) mA, Maximum of 80 (CCM) mA | |
| Operating Temperature Range | -40 → +150 °C | |
| Output Voltage Range | Minimum of 50 V | |
| Typical Operating Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Output Current 63 (MDCM) mA, 80 (CCM) mA | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Package Type SMD | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 134 (Reduced) mA, 191 (Standard) mA | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 9.83mm | ||
Width 6.6mm | ||
Height 3.68mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 50 V | ||
Output Current Range Maximum of 63 (MDCM) mA, Maximum of 80 (CCM) mA | ||
Operating Temperature Range -40 → +150 °C | ||
Output Voltage Range Minimum of 50 V | ||
Typical Operating Supply Voltage 230 V ac | ||
Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.
Low component-count buck converter
Excellent load and line regulation
Selectable device current limit
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
Excellent load and line regulation
Selectable device current limit
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
