Power Integrations, AC-DC Converter, Minimum of 50 V dc 11-Pin, eSOP-12B TNY290KG
- RS Stock No.:
- 146-2512
- Mfr. Part No.:
- TNY290KG
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2512
- Mfr. Part No.:
- TNY290KG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Mounting Type | Surface Mount | |
| Pin Count | 11 | |
| Maximum Output Current | 2.55A | |
| Dimensions | 10.16 x 8.89 x 2.34mm | |
| Package Type | eSOP-12B | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 802mA | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.16mm | |
| Width | 8.89mm | |
| Height | 2.34mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 50 V dc | |
| Output Current Range | Maximum of 2550 mA | |
| Operating Temperature Range | -40 → +150 °C | |
| Output Voltage Range | Minimum of 50 V dc | |
| Typical Operating Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Mounting Type Surface Mount | ||
Pin Count 11 | ||
Maximum Output Current 2.55A | ||
Dimensions 10.16 x 8.89 x 2.34mm | ||
Package Type eSOP-12B | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 802mA | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 10.16mm | ||
Width 8.89mm | ||
Height 2.34mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 50 V dc | ||
Output Current Range Maximum of 2550 mA | ||
Operating Temperature Range -40 → +150 °C | ||
Output Voltage Range Minimum of 50 V dc | ||
Typical Operating Supply Voltage 230 V ac | ||
