STMicroelectronics, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP VIPER011XSTR
- RS Stock No.:
- 124-1137
- Mfr. Part No.:
- VIPER011XSTR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1137
- Mfr. Part No.:
- VIPER011XSTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 30 V | |
| Maximum Output Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Package Type | SSOP | |
| Input Voltage Range | 4.5 → 30 V | |
| Current Limit | 126mA | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Output Voltage Range | Maximum of 5 V | |
| Operating Temperature Range | -40 → +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 30 V | ||
Maximum Output Voltage 5 V | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Dimensions 5 x 4 x 1.5mm | ||
Package Type SSOP | ||
Input Voltage Range 4.5 → 30 V | ||
Current Limit 126mA | ||
Minimum Input Voltage 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Output Voltage Range Maximum of 5 V | ||
Operating Temperature Range -40 → +150 °C | ||
