Power Integrations, AC-DC Converter, 12 V dc 11-Pin, eDIP-12B LNK6775V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-5403
Mfr. Part No.:
LNK6775V
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265 V ac

Maximum Output Voltage

12 V dc

Mounting Type

Through Hole

Pin Count

11

Dimensions

10.16 x 8.89 x 2.34mm

Maximum Output Current

2.5A

Package Type

eDIP-12B

Input Voltage Range

85 → 265 V ac

Current Limit

1.39A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

8.89mm

Height

2.34mm

Minimum Operating Temperature

-40 °C

Output Current Range

Maximum of 2.5 A

Typical Operating Supply Voltage

230 V ac

Output Voltage Range

12 V dc

Operating Temperature Range

-40 → +150 °C