TRACOPOWER Switching Power Supply, TXO 200-148-J 48V dc, 4170mA, 200 W, Input 90V ac to 264V ac

Subtotal (1 unit)*

£57.80

(exc. VAT)

£69.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.80

*price indicative

RS Stock No.:
608-911
Mfr. Part No.:
TXO 200-148-J
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Chassis Mount

Power

200W

Minimum Operating Temperature

-20°C

SMPS Output Current

4170mA

Maximum Operating Temperature

70°C

Depth

38mm

Weight

340g

Length

101.6mm

Width

76.2mm

Standards/Approvals

RoHS, EN 61000-3-2, EN 62368-1, IEC 62368-1, UL 62368-1

Series

TXO 200

Maximum Input Voltage

264V ac

Efficiency

90%

Output Current

4.17A

Minimum Input Voltage

90V ac

COO (Country of Origin):
TW
The TRACOPOWER Compact 200 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields making these power supplies an ideal solution for various industrial and cost sensitive applications. It is compliant to IEC/EN/UL 62368-1 safety approvals and EN 61000-3-2 standards.

Protection class II prepared

Internal EN 55032 class B filter

Short circuit and overvoltage

Overload protection

3 year product warranty

Related links