Power Integrations, AC-DC Converter 7-Pin, SOIC LNK564DN
- RS Stock No.:
- 533-733
- Mfr. Part No.:
- LNK564DN
- Brand:
- Power Integrations
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.27
(exc. VAT)
£6.325
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.054 | £5.27 |
| 25 - 95 | £0.564 | £2.82 |
| 100 - 245 | £0.496 | £2.48 |
| 250 - 495 | £0.452 | £2.26 |
| 500 + | £0.422 | £2.11 |
*price indicative
- RS Stock No.:
- 533-733
- Mfr. Part No.:
- LNK564DN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Package Type SOIC | ||
Maximum Operating Temperature +150 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
