Stock information currently inaccessible
- RS Stock No.:
- 903-7121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature | +40°C | |
| Input Connector | C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1830mm | |
| Efficiency | 81% | |
| Standards Met | CE, LPS, UL | |
| Line Regulation Range | ±2% | |
| Energy Efficiency Level | VI | |
| Minimum Temperature | 0°C | |
| Series | LHE25A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature +40°C | ||
Input Connector C14 | ||
Number of Outputs 1 | ||
Cable Length 1830mm | ||
Efficiency 81% | ||
Standards Met CE, LPS, UL | ||
Line Regulation Range ±2% | ||
Energy Efficiency Level VI | ||
Minimum Temperature 0°C | ||
Series LHE25A | ||
- COO (Country of Origin):
- CN
