RS PRO 6W Plug In Power Supply 15V dc Output, 400mA Output
- RS Stock No.:
- 903-7010
- Brand:
- RS PRO
- RS Stock No.:
- 903-7010
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type G | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 400mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Cable Length | 1.83m | |
| MTBF | 100000h | |
| Standards Met | CE, EMC, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 | |
| Minimum Temperature | 0°C | |
| Priced to Clear | Yes | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5% | |
| Type | Switched Mode Power Supply | |
| Width | 50mm | |
| Depth | 41mm | |
| Series | ECP-06 UK | |
| Length | 61.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type G | ||
Output Voltage 15V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 400mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Cable Length 1.83m | ||
MTBF 100000h | ||
Standards Met CE, EMC, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 | ||
Minimum Temperature 0°C | ||
Priced to Clear Yes | ||
Energy Efficiency Level VI | ||
Load Regulation ±5% | ||
Type Switched Mode Power Supply | ||
Width 50mm | ||
Depth 41mm | ||
Series ECP-06 UK | ||
Length 61.6mm | ||
- COO (Country of Origin):
- CN
