RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter US, Interchangeable, EU 24V dc Output, 750 mA

Stock information currently inaccessible
RS Stock No.:
903-2898
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC-DC Converter Power Supplies

Plug Type

US, Interchangeable, EU

Output Voltage

24V dc

Power

18W

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Cable Length

1.5m

Number of Outputs

1

Adapter Current

750mA

Minimum Operating Temperature

0°C

Input Connector Type

Universal Plug

Maximum Operating Temperature

40°C

Depth

35.3mm

Standards/Approvals

CCC, VI, RCM, GS, cULus, cUL UL, CE, CB

Width

43.5mm

Length

74mm

Efficiency

85%

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Energy Efficiency Level

VI

RS PRO 18 W Plug-In Power Supply 24 V DC, 750 mA, Level VI Efficiency, 1 Output AC/DC Adaptor, European, Interchangeable


Use this plug-in power supply from trusted brand RS PRO to charge and power your electronic devices. It's ideal for travel as it comes with interchangeable heads.

Overcurrent protection ensures power supply interruption to safeguard your equipment. The adaptor powers a variety of industrial and residential appliances.

Features and Benefits


  • Cable length of 1.5 m

  • Depth of 35.3 mm

  • Energy efficiency level VI

  • Universal plug input connector

  • Input frequency range of 47 to 63 Hz

  • Input voltages of 100, 110, 115, 120, 127, 220, 230 and 240 V AC

  • Length of 74 mm

  • Line regulation of ±1%

  • Maximum input current of 600 mA (milliamperes)

  • Output current of 750 mA

  • Maximum temperature of +40°C

  • Minimum temperature of 0°C

  • One output

  • Centre positive output connector of 2.1 x 5.5 x 12 mm

  • Output voltage of 24 V DC

  • Interchangeable European, UK and US plugs

  • Power rating of 18 W

  • AC-DC power signal conversion type

  • Protection features of overtemperature protection, overvoltage protection, overload protection and short-circuit protection

  • Pk-Pk ripple and noise of less than 200 mV

  • Complies with CB, CCC, CE, cUL/UL, cULus, GS and RCM standards

  • Weight of 200 g

  • Width of 43.5 mm

  • Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy