Mascot 60W Power Brick AC/DC Adapter 24V dc Output, Maximum of 2.5A Output
- RS Stock No.:
- 879-3561
- Mfr. Part No.:
- 6320000041
- Brand:
- Mascot
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.17
(exc. VAT)
£71.00
(inc. VAT)
- RS Stock No.:
- 879-3561
- Mfr. Part No.:
- 6320000041
- Brand:
- Mascot
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 24V dc | |
| Input Voltage | 100 → 240V ac | |
| Output Current | Maximum of 2.5A | |
| Maximum Temperature | +40°C | |
| Output Connector | DC Plug | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Power Rating | 60W | |
| Cable Length | 1200mm | |
| Efficiency | 87% | |
| Standards Met | CB, CE, cULus, EN 60950, EN 61000-6-1, EN 61000-6-3, Energy Star Certified, FCC, GD, Level V Efficiency Compliant, LPS, RoHS | |
| MTBF | 100000h | |
| Length | 118mm | |
| Series | 6320 | |
| Line Regulation Range | <1% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | -20°C | |
| Depth | 30mm | |
| Width | 47mm | |
| Load Regulation | 4 → 5% | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 24V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current Maximum of 2.5A | ||
Maximum Temperature +40°C | ||
Output Connector DC Plug | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Power Rating 60W | ||
Cable Length 1200mm | ||
Efficiency 87% | ||
Standards Met CB, CE, cULus, EN 60950, EN 61000-6-1, EN 61000-6-3, Energy Star Certified, FCC, GD, Level V Efficiency Compliant, LPS, RoHS | ||
MTBF 100000h | ||
Length 118mm | ||
Series 6320 | ||
Line Regulation Range <1% | ||
Energy Efficiency Level V | ||
Minimum Temperature -20°C | ||
Depth 30mm | ||
Width 47mm | ||
Load Regulation 4 → 5% | ||
- COO (Country of Origin):
- TW

