Phihong AC/DC Adapter
- RS Stock No.:
- 873-0923
- Mfr. Part No.:
- PSAC60W-120-R
- Brand:
- Phihong
Stock information currently inaccessible
- RS Stock No.:
- 873-0923
- Mfr. Part No.:
- PSAC60W-120-R
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320-C8 | |
| Number of Outputs | 1 | |
| Cable Length | 1200mm | |
| Standards Met | CE, Class B EMI, cULus, EISA Compliant, Level V Efficiency Compliant | |
| Series | PSAC60W | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±5% | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C8 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
Standards Met CE, Class B EMI, cULus, EISA Compliant, Level V Efficiency Compliant | ||
Series PSAC60W | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Line Regulation Range ±5% | ||
- COO (Country of Origin):
- CN
