RS PRO 10.5W Plug In Power Supply 5V dc Output, 2.1A Output
- RS Stock No.:
- 866-0108
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 866-0108
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 2.1A | |
| Maximum Temperature | +40°C | |
| Output Connector | USB Type A | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 10.5W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1.5m | |
| Medical Approved | No | |
| Standards Met | ErP Compliant | |
| Width | 37mm | |
| Length | 71.6mm | |
| Minimum Temperature | -10°C | |
| Type | Switched Mode Power Supply | |
| Energy Efficiency Level | V | |
| Depth | 20.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 2.1A | ||
Maximum Temperature +40°C | ||
Output Connector USB Type A | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 10.5W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1.5m | ||
Medical Approved No | ||
Standards Met ErP Compliant | ||
Width 37mm | ||
Length 71.6mm | ||
Minimum Temperature -10°C | ||
Type Switched Mode Power Supply | ||
Energy Efficiency Level V | ||
Depth 20.7mm | ||
- COO (Country of Origin):
- CN
