SL POWER AULT 15W Plug In Power Supply 6V Output, 2.5A Output

Stock information currently inaccessible
RS Stock No.:
848-5092
Mfr. Part No.:
MENB1020A0603B01
Brand:
SL POWER AULT
Find similar products by selecting one or more attributes.
Select all

Brand

SL POWER AULT

Plug Type

US

Output Voltage

6V

Input Voltage

100 → 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.5 mm Barrel

Number of Outputs

1

Power Rating

15W

Cable Length

1.5m

Medical Approved

Yes

MTBF

100000h

Minimum Temperature

0°C

Depth

38mm

Type

Switched Mode Power Supply

Width

47mm

Length

84mm

Load Regulation

±5%

COO (Country of Origin):
CN