SL POWER AULT 10W Plug In Power Supply 5V Output, 2A Output
- RS Stock No.:
- 848-5005
- Mfr. Part No.:
- MENB1010A0503B01
- Brand:
- SL POWER AULT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-5005
- Mfr. Part No.:
- MENB1010A0503B01
- Brand:
- SL POWER AULT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER AULT | |
| Plug Type | US | |
| Output Voltage | 5V | |
| Input Voltage | 100 → 240V ac | |
| Output Current | 2A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.5 mm Barrel | |
| Number of Outputs | 1 | |
| Power Rating | 10W | |
| Cable Length | 1.5m | |
| Medical Approved | Yes | |
| MTBF | >100000h | |
| Minimum Temperature | 0°C | |
| Depth | 32.3mm | |
| Width | 47mm | |
| Length | 84mm | |
| Load Regulation | ±5% | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand SL POWER AULT | ||
Plug Type US | ||
Output Voltage 5V | ||
Input Voltage 100 → 240V ac | ||
Output Current 2A | ||
Maximum Temperature +40°C | ||
Output Connector 2.5 mm Barrel | ||
Number of Outputs 1 | ||
Power Rating 10W | ||
Cable Length 1.5m | ||
Medical Approved Yes | ||
MTBF >100000h | ||
Minimum Temperature 0°C | ||
Depth 32.3mm | ||
Width 47mm | ||
Length 84mm | ||
Load Regulation ±5% | ||
Type Switched Mode Power Supply | ||
