Stock information currently inaccessible
- RS Stock No.:
- 828-0080
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | C14 | |
| Maximum Temperature | +40°C | |
| Input Connector | 3 Pin Plug | |
| Number of Outputs | 4 | |
| Cable Length | 1800mm | |
| MTBF | >50kh | |
| Efficiency | 82% | |
| Standards Met | CB, CE, cUL, ErP, PSE, RoHS Compliant, TUV, UL | |
| Series | T-ST | |
| Line Regulation Range | ±5% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +40°C | ||
Input Connector 3 Pin Plug | ||
Number of Outputs 4 | ||
Cable Length 1800mm | ||
MTBF >50kh | ||
Efficiency 82% | ||
Standards Met CB, CE, cUL, ErP, PSE, RoHS Compliant, TUV, UL | ||
Series T-ST | ||
Line Regulation Range ±5% | ||
Energy Efficiency Level V | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- CN
