RS PRO 6W Plug In Power Supply 5V dc Output, 1.2A Output
- RS Stock No.:
- 821-5367
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 821-5367
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 1.2A | |
| Maximum Temperature | +45°C | |
| Output Connector | USB Type A | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Length | 63.3mm | |
| Depth | 16mm | |
| Energy Efficiency Level | V | |
| Minimum Temperature | -5°C | |
| Type | Power Adapter | |
| Width | 36.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 1.2A | ||
Maximum Temperature +45°C | ||
Output Connector USB Type A | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Length 63.3mm | ||
Depth 16mm | ||
Energy Efficiency Level V | ||
Minimum Temperature -5°C | ||
Type Power Adapter | ||
Width 36.7mm | ||
- COO (Country of Origin):
- CN
