RS PRO 12W Plug In Power Supply 24V dc Output, 10 → 500mA Output

Stock information currently inaccessible
RS Stock No.:
816-0129
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

10 → 500mA

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

12W

Standards Met

EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5

Series

ECP-12

Type

Power Adapter

Energy Efficiency Level

V

Minimum Temperature

0°C

Depth

36mm

Width

52mm

Length

101mm

COO (Country of Origin):
CN