RS PRO 6W Plug In Power Supply 15V dc Output, 10 → 400mA Output
- RS Stock No.:
- 816-0119
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 816-0119
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Australia/China, European Plug, UK, US/Japan | |
| Output Voltage | 15V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 10 → 400mA | |
| Maximum Temperature | +40°C | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Cable Length | 1.83m | |
| Standards Met | EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5 | |
| Type | Universal | |
| Length | 101mm | |
| Series | ECP-6 | |
| Depth | 36mm | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Australia/China, European Plug, UK, US/Japan | ||
Output Voltage 15V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 10 → 400mA | ||
Maximum Temperature +40°C | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Cable Length 1.83m | ||
Standards Met EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5 | ||
Type Universal | ||
Length 101mm | ||
Series ECP-6 | ||
Depth 36mm | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Width 52mm | ||
- COO (Country of Origin):
- CN
